Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 0.780 |
50+ | € 0.705 |
100+ | € 0.604 |
250+ | € 0.566 |
Product Information
Alternatives for MC79L15ACLP
4 Products Found
Product Overview
The MC79L15ACLP is a fixed Negative-Voltage Regulator designed for a wide range of applications. This includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used to control series pass elements to make high-current voltage-regulator circuits. This regulator can deliver up to 100mA of output current. The internal current-limiting and thermal-shutdown features essentially make the regulator immune to overload. When used as a replacement for a Zener-diode and resistor combination, this device can provide an effective improvement in output impedance of two orders of magnitude with lower bias current.
- No external components required
- Internal thermal-overload protection
- Internal short-circuit current limiting
Applications
Power Management, Industrial
Technical Specifications
Fixed
-15V
-
-30V
7915 Voltage Regulators
100mA
3Pins
0°C
-
1Outputs
-15V
-
-17.5V
100mA
TO-92
Through Hole
125°C
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate