Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.630 |
10+ | € 9.130 |
25+ | € 8.510 |
50+ | € 8.170 |
100+ | € 7.820 |
250+ | € 7.490 |
Product Information
Product Overview
The LOG114AIRGVT is a precision high-speed Logarithmic Amplifier designed for measuring low-level and wide dynamic range currents in communications and lasers. The device computes the logarithm or log-ratio of an input current or voltage relative to a reference current or voltage (logarithmic transimpedance amplifier). High precision is ensured over a wide dynamic range of input signals on either bipolar (±5V) or single (+5V) supply. Special temperature drift compensation circuitry is included on-chip. In log-ratio applications, the signal current may be from a high impedance source such as a photodiode or resistor in series with a low impedance voltage source. The reference current is provided by a resistor in series with a precision internal voltage reference, photo diode or active current source. The output signal at VLOGOUT has a scale factor of 0.375V out per decade of input current, which limits the output so that it fits within a 5 or 10V range.
- Tiny for high density systems
- Precision on one supply
- Fast over eight decades
- Fully-tested function
- Stabile over temperature
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement
Technical Specifications
5Amplifiers
375mV / Decade
VQFN
± 2.4V to ± 5.5V
Surface Mount
70°C
MSL 2 - 1 year
VQFN
8 Decades
1.5µs
16Pins
4mV
0°C
-
No SVHC (27-Jun-2018)
5 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate