Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.040 |
10+ | € 12.730 |
25+ | € 11.900 |
50+ | € 11.450 |
100+ | € 11.000 |
Product Information
Product Overview
The LMP90100MHE/NOPB is a Sensor AFE System features a highly integrated multichannel low-power precision 24-bit sigma-delta™ Analog-to-digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path. The background calibration feature essentially eliminates gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption. Another feature of the LMP90100 is continuous background sensor diagnostics, allowing the detection of open and short-circuits conditions and out-of-range signals, without requiring user intervention, resulting in enhanced system reliability. Two sets of independent external reference voltage pins allow multiple ratiometric measurements.
- True continuous background calibration at all gains
- In-place system calibration using expected value programming
- Continuous background open/short and out-of-range sensor diagnostics
- 8-Output data rates with single-cycle settling
- 7 General-purpose input/output pins
- Chopper-stabilized buffer for low offset
- SPI 4/3-wire with CRC data link error detection
- Independent gain and ODR selection per channel
- Automatic channel sequencer
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Portable Devices, Consumer Electronics
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
28Pins
105°C
-
214.65SPS
4 Wire, Serial
2.7V
TSSOP
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate