Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.830 |
5+ | € 21.820 |
10+ | € 21.810 |
25+ | € 21.070 |
50+ | € 20.330 |
Product Information
Product Overview
The LMD18245T/NOPB is a 3A 55V DMOS Full-bridge Motor Driver incorporates all the circuit blocks required to drive and control current in a brushed type DC motor or one phase of a bipolar stepper motor. The multi-technology process used to build the device combines bipolar and CMOS control and protection circuitry with DMOS power switches on the same monolithic structure. It controls the motor current via a fixed off-time chopper technique. An all DMOS H-bridge power stage delivers continuous output currents up to 3A (6A peak) at supply voltages up to 55V. The DMOS power switches feature low RDS(ON) for high efficiency and a diode intrinsic to the DMOS body structure eliminates the discrete diodes typically required to clamp bipolar power stages. An innovative current sensing method eliminates the power loss associated with a sense resistor in series with the motor.
- Internal clamp diodes
- Low-loss current sensing method
- Digital or analog control of motor current
- TTL and CMOS compatible inputs
- Thermal shutdown (outputs off) at TJ = 155°C
- Over-current protection
- No shoot-through currents
- Green product and no Sb/Br
Applications
Industrial, Medical, Motor Drive & Control
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Full-Bridge Motor Driver
2Outputs
55V
15Pins
55V
125°C
-
No SVHC (27-Jun-2018)
TO-220
Brushed DC, Stepper
6A
TO-220
12V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate