Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 0.756 |
100+ | € 0.604 |
500+ | € 0.520 |
Product Information
Product Overview
The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. The LM4040xI is characterized for operation over an ambient temperature range of -40 to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40 to 125°C.
- Stable with all capacitive loads
- No output capacitor required
- 35μVRMS Typical low output noise
- 45μA to 15mA Typical wide operating current range
Applications
Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Portable Devices
Technical Specifications
Shunt - Fixed
2.038V
0.5%
TO-226AA
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
2.048V
LM4040
2.058V
± 20ppm/°C
3Pins
-
85°C
-
-
TO-226AA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate