Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3914VX/NOPB
Order Code3005734
Technical Datasheet
Display Driver TypeDot/Bar Display Driver
No. of Digits-
No. of Segments10
IC Case / PackageLCC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
Interfaces-
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Display Driver Type
Dot/Bar Display Driver
No. of Segments
10
No. of Pins
20Pins
Supply Voltage Max
15V
Product Range
-
Operating Temperature Max
70°C
No. of Digits
-
IC Case / Package
LCC
Supply Voltage Min
3V
Interfaces
-
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925