Print Page
Image is for illustrative purposes only. Please refer to product description.
1,881 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.300 |
10+ | € 0.834 |
100+ | € 0.613 |
500+ | € 0.466 |
1000+ | € 0.391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM324MX/NOPB
Order Code3004629
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Alternatives for LM324MX/NOPB
3 Products Found
Product Overview
The LM324MX/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
- Internally frequency compensated for unity gain
- Very low supply current drain (700µA) - Essentially independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Eliminates need for dual supplies
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- In the linear mode the input common-mode, voltage range includes ground and the output voltage
- Can swing to ground, even though operated from only a single power supply voltage
- Unity gain cross frequency is temperature compensated
- Input bias current is also temperature compensated
- Large output voltage swing 0 to V+ -1.5V
- 100dB Large DC voltage gain
- 45nA Low input biasing current (temperature compensated)
- 2mV Low input offset voltage
- 5nA Low input offset current
- Green product and no Sb/Br
Applications
Signal Processing, Automotive
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814