Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.239 |
10+ | € 0.166 |
100+ | € 0.126 |
500+ | € 0.110 |
1000+ | € 0.105 |
5000+ | € 0.0945 |
10000+ | € 0.0926 |
Product Information
Product Overview
The LM293DR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM293 device is characterized for operation from -25 to 85°C.
- Low supply-current drain independent of supply voltage - 0.4mA per comparator
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Medical, Security, Sensing & Instrumentation, Wireless
Technical Specifications
Differential
1.3µs
SOIC
Open Collector
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOIC
2 Comparators
2Channels
2V to 30V
8Pins
Single & Dual Supply
-25°C
-
MSL 1 - Unlimited
-
Open Collector
1.3µs
Technical Docs (1)
Alternatives for LM293DR
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate