Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.930 |
10+ | € 0.678 |
100+ | € 0.546 |
500+ | € 0.492 |
1000+ | € 0.459 |
2500+ | € 0.456 |
5000+ | € 0.452 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2776DBVR
Order Code3008271
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max200mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-2.7V
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
200mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
6Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-2.7V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability