Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.260 |
10+ | € 5.070 |
25+ | € 4.880 |
50+ | € 4.690 |
100+ | € 4.500 |
250+ | € 4.310 |
500+ | € 4.120 |
Product Information
Product Overview
The ISO7762DW from Texas Instruments is a high-speed, robust EMC, reinforced 6 channel digital isolator in 16 pin SOIC package. This isolator comes with 5000VRMS isolation ratings per UL 1577. Device provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic-input and logic-output buffer separated by a silicon dioxide (SiO2) insulation barrier. Typical applications include telecom infrastructure, grid infrastructure, factory automation and control, test and measurement, medical, healthcare and fitness.
- 2.25V to 5.5V wide supply voltage
- 2.25V to 5.5V level translation, up to 100Mbps signalling rate
- High default output stage
- Typical 1.4mA/channel at 1Mbps low power consumption
- Typical 11ns (5V), 12ns (3V) and 13ns (2.5V) low propagation delay
- Typical ±100KV/μs high CMTI
- System-level ESD, EFT and surge immunity
- Low emissions
- Greater than 40 years isolation barrier life
- Operating temperature of -55°C to 125°C
Technical Specifications
6Channels
5.5V
16Pins
CMOS / LVCMOS
High Speed Digital Isolator
5kV
125°C
-
No SVHC (27-Jun-2018)
2.25V
WSOIC
100Mbps
CMOS / LVCMOS
Capacitive
-55°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate