Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.500 |
10+ | € 4.490 |
25+ | € 4.480 |
Product Information
Product Overview
The DRV8843PWP is a dual integrated H-bridge Motor Driver Solution for printers, scanners and other automated equipment applications. The device can be used to drive one or two brushed DC motors, bipolar stepper motor or other loads. A simple PWM interface allows easy interfacing to controller circuits. The output driver block consists of N-channel power MOSFETs configured as H-bridges. The DRV8843 an supply up to 2.5A peak or 1.75A RMS output current (with proper heat sinking at 24V and TA=25°C) per H-bridge. A low-power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin. Internal protection features are provided for over-temperature, overcurrent and under-voltage. Fault conditions are indicated by a nFAULT pin.
- IN/IN control interface
- Two bit current control allows up to four current levels
- Low MOSFET on-resistance - Combined 400mΩ RDS(ON) of high-side and low-side at 24V and TA=25°C
- Low current sleep mode
- Thermal shutdown protection (TSD)
- Green product and no Sb/Br
Applications
Motor Drive & Control, Computers & Computer Peripherals, Building Automation, Robotics
Technical Specifications
H-Bridge Motor Driver
4Outputs
3.3V
28Pins
45V
85°C
-
No SVHC (27-Jun-2018)
HTSSOP
Brushed DC, Stepper
2.5A
HTSSOP
8.2V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate