Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.310 |
Product Information
Product Overview
The DRV8711EVM is a complete solution for evaluating the DRV8711 stepper motor controller. The DRV8711 is a stepper motor controller using external N-channel MOSFETs to drive a bipolar stepper motor or two brushed DC motors. A micro stepping indexer is integrated, supporting up to 1/256 microstep. The DRV8711 is capable of providing ultra smooth motion profile, and motor stall can be monitored with onboard LED. The DRV8711 is simply programmed and controlled by the MSP430 through the GUI. Power is provided externally, up to 52V, through the power header. A stepper motor is included in the EVM for controller performance evaluation. GUI defaults to optimum settings matched to the included motor. The EVM can also be configured to drive dual DC motor through a PWM control tab on the GUI.
- Built in 1/256 step microstepping indexer
- N-channel NexFET power MOSFETs
- Ultra-smooth motion profile
- Integrated stall detection reported on logic-level output pin
- Complete protection and diagnosis
- User-friendly GUI
- Stepper motor included
- Configurable for dual DC motor control
- 8V to 52V operating supply voltage range
- Scalable output current
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Robotics
Contents
DRV8711 evaluation board, Stepper Motor, USB Cable.
Technical Specifications
Stepper Motor Control
Drivers
Evaluation Board DRV8711, Stepper Motor, USB Cable
No SVHC (14-Jun-2023)
Texas Instruments
DRV8711
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate