Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.160 |
5+ | € 5.060 |
Product Information
Product Overview
The DEM-OPA-SO-1A is an unpopulated PCB Compatible with High Speed Wide Bandwidth Op Amps in 8 lead SOIC (D) Package. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This generic board supports these major variations: standard SO 8 pinout, standard SO 8 pinout with disable/shutdown and standard SO 8 pinout with limiters. This demonstration fixture is a two layer PCB. It uses a ground plane on the bottom, and signal and power traces on the top. The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power supply traces are laid out to keep current loop areas to a minimum. The SMA (or SMB) connectors may be mounted either vertically or horizontally.
- Unpopulated printed circuit board (PCB) for single operational amplifiers in SO 8 packages
- Demonstration fixture with two layer PCB
Applications
Embedded Design & Development
Technical Specifications
Texas Instruments
Amplifier
Board Only
No SVHC (27-Jun-2018)
-
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate