Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,940 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.686 |
| 10+ | € 0.496 |
| 100+ | € 0.393 |
| 500+ | € 0.351 |
| 1000+ | € 0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC541M96
Order Code3006080
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AC541
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min5.5V
Supply Voltage Max1.5V
Logic IC Family74AC
Logic IC Base Number74541
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74AC541M96 is an octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC541 is non-inverting 3-state buffer having two active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and it also features typical propagation delay of 4.5ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
1.5V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74AC541
Logic Case Style
SOIC
Supply Voltage Min
5.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD74AC541M96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
Product traceability