Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.020 |
10+ | € 0.734 |
50+ | € 0.663 |
100+ | € 0.585 |
250+ | € 0.582 |
500+ | € 0.579 |
1000+ | € 0.576 |
2500+ | € 0.573 |
Product Information
Product Overview
The BQ29700DSET is a Battery Cell Protection Device provides an accurate monitor and trigger threshold for over-current protection during high discharge/charge current operation or battery overcharge conditions. This device provides the protection functions for Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
- VSS - 0.3 to 12V Input voltage range pack+
- CHG and DSG FET drive output
- Voltage sensing across external FETs for overcurrent protection (OCP) is within ±5mV (typical)
- Fault detection for OVP, UVP, OCC, OCD and SCP
- Zero voltage charging for depleted battery
- Fault detection voltage thresholds
- Fault trigger timers
- Fault recovery timers
- 4µA NORMAL Mode ICC, 100nA shutdown Iq (modes of operation without battery charger enabled)
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Li-Ion, Li-Pol
1Cells
WSON
1.5V
-40°C
Surface Mount
-
Over Current, Over / Under Voltage, Short Circuit
0.1µA
6Pins
8V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate