Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.800 |
10+ | € 2.450 |
25+ | € 2.030 |
50+ | € 1.820 |
100+ | € 1.680 |
250+ | € 1.570 |
500+ | € 1.490 |
1000+ | € 1.430 |
Product Information
Product Overview
The AM26C32IPW is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
- 3-state Outputs
- Input failsafe circuitry
- Improved replacements for AM26LS32 device
- Operates from a single 5V supply
- 10mA (ICC) Typical low power
- ±7V Common-mode range with ±200mV sensitivity
- 60mV Typical input hysteresis
- 17ns Typical tpd
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Automotive, Building Automation, Motor Drive & Control
Technical Specifications
RS422 / RS423 Receiver
-
10Mbps
5.5V
16Pins
±3 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
4Receivers
Half Duplex
4.5V
TSSOP
32
Open
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate