Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.220 |
10+ | € 13.690 |
25+ | € 13.470 |
50+ | € 13.250 |
100+ | € 13.030 |
Product Information
Product Overview
The ADS131E08IPAG is a 24-bit 8-channel low-power Analogue Front End for power monitoring, control and protection. The ADS131E08 is a family of multichannel, simultaneous sampling delta-sigma (ΔΣ) analogue-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference and an onboard oscillator. The ADC inputs can be independently and directly interfaced with a resistor-divider network or a transformer to measure voltage. The inputs can also be interfaced to a current transformer or Rogowski coil to measure current. With high integration levels and exceptional performance, the ADS131E0x family enables the creation of scalable industrial power systems at significantly reduced size and power. The ADC has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature and fault detection. The ADC can operate at data rates as high as 64kSPS.
- Eight differential current and voltage inputs
- 2mW/channel Low power
- Fault detection and device testing capability
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
64Pins
105°C
-
No SVHC (27-Jun-2018)
64kSPS
Serial
1.8V
TQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate