Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1015IDGST
Order Code3116553
Product RangeQuad 12-Bit Sigma-Delta ADCs
85 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.070 |
10+ | € 2.330 |
25+ | € 2.130 |
50+ | € 2.040 |
100+ | € 1.940 |
250+ | € 1.850 |
500+ | € 1.840 |
1000+ | € 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1015IDGST
Order Code3116553
Product RangeQuad 12-Bit Sigma-Delta ADCs
Resolution (Bits)12bit
Sampling Rate3.3kSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Precision, low power, 12bit, I2C compatible ADC in 10 pin VSSOP package
- Low current consumption of 150μA (continuous conversion mode)
- Programmable data rate of 128SPS to 3.3KSPS
- Single cycle settling, internal low drift voltage reference
- Internal oscillator
- I2C Interface, four pin selectable addresses
- 12bit noise free resolution
- Operate in either continuous conversion mode or single shot mode
- Well suited for power- and space-constrained, sensor measurement applications
- Four single-ended or two differential inputs
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
3.3kSPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Sigma-Delta ADCs
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for ADS1015IDGST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000951
Product traceability