Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 208.060 |
Product Information
Product Overview
The TESTO 175-T2 is a 2-channel temperature data logger with internal (NTC) and external (NTC) sensor connection. In addition to the monitoring and documentation of air temperature in refrigerated and deep-freeze rooms, the temperature of goods often also needs to be recorded. The Testo 175 T2 has an external sensor input (NTC) with which user can measure core temperature of goods or between packaging of packaged, deep-frozen goods. It is tested according to DIN EN 12830 by ATP testing section of TUV sud. This temperature data logger features a large display and alarm indication that makes it ideal for continuous monitoring of temperatures. The temperature measurement logger has both an internal NTC thermistor, as well as capability for an external NTC probe connection which allows for simultaneous measurements of ambient and product temperatures. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with free, downloadable ComSoft software.
- Large memory for 1 million measurement values and easily legible large display
- Rugged and waterproof according to IP65, easy readout of data and transfer to a PC via USB/SD card
- Simultaneous monitoring of air and goods temperature
- Capable of storing up to 1000000 temperature readings, capable of CFR 21 part 11 compliancy
- NTC measuring range from -35 to 55°C internal and -40 to +120°C external
- NTC temperature accuracy of ±0.5°C (-35 to +55°C) and 0.1°C resolution)
- High accuracy internal NTC thermistor sensor for reliable data
- Data is secured within the logger and can be password protected using ComSoft
- 3 x AIMn type AAA or energizer battery with 3 years battery life, 10s to 24h measuring rate
- Operating temperature range from -35 to +55°C and dimension is 89mm x 53mm x 27mm
Applications
Test & Measurement
Contents
Testo 175 T2 temperature data logger, Batteries, Wall mount, Lock, Certificate of conformity.
Notes
The Testo 175 T2 temperature measurement logger requires an interface to use the free data logger software. One interface can be used for multiple instruments.
Technical Specifications
Temperature
Lead (08-Jul-2021)
175 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate