Product Information
Product Overview
The testo 319 fibre-glass fiberscope facilitates easy inspections at difficult-to-access points such as in air ducts, ventilators, machines and motors etc. Diagnoses such as corrosion, friction wear, condition of welding joints, loose parts and lots more can be made very early, very quickly and very easily using endoscopy. The flexible testo 319 can be guided through hollow spaces, bore holes and bends. You can adjust the focus using the focussing wheel. In this way the damaged point can be appraised without the need for dismantling. Highly flexible with a bending radius of only 50 mm, with middle flexibility or stiff; extraordinarily versatile applications thanks to different, push-on casings.
- No. of pixels: 6,000
- Fibre-optic field of view: 50°
- Angle of field of view: 45° +/- 5°
- Min. focus distance: 15 mm (focus)
- Max. focus distance: 150 mm (light)
- Operating and storage temperature: -20° to + 60°C
- Working temperature/Probe: -20° to + 80°C
- Probe diameter: 6.5 mm
- Probe length: 1247 mm +/- 6
- Max. bending radius: 50 mm
- Light source: LED 2 point light
- Battery life: Typically 50,000 h
- Probe resistance: Probe tip water-proof up to handle
- Short-term resistance to silicone oils, petrol and kerosene
- Housing: Black
- Battery type: 3 AA Mignon 1.5 V
- Battery life: 4 h
Applications
Sensing & Instrumentation, Test & Measurement
Contents
Gooseneck tube, magnet and mirror attachments, bag.
Technical Specifications
-
-
-
-
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate