Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 2693
Order Code2678121
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 845 Infrared Thermometers
Product Range-
Product Overview
The 0602 2693 from Testo is a TC type K fast action, waterproof immersion/penetration probe with 1.2m fixed cable. This super quick immersion and penetration probe (thermocouple type K) is used primarily for measurements in water to ensure that heating systems are configured correctly. The very slim probe tip provides fast temperature recording.
- Measurement range from -60°C to 800°C
- Class 1 accuracy
- Very short response time of 3 seconds
- 2.4inch length probe shaft, 0.1inch diameter probe shaft tip
- 1.5mm thin probe tip for fast temperature recording, 60mm long probe shaft
- Splash proof in accordance with IP54
- 0.2inch diameter probe shaft, 0.6inch length probe shaft tip
Applications
Test & Measurement
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 845 Infrared Thermometers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151