Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 109.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 0593
Order Code2678120
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 845 Infrared Thermometers
Product Range-
Product Overview
The 0602 0593 from Testo is a TC type K waterproof efficient and fast action immersion probe with 1.5m fixed cable. The flexible probe wire of the waterproof immersion probe (thermocouple type K) makes it particularly pliable and ideal for carrying out accurate immersion measurements in liquids. It is extremely quick to react with a response time of just two seconds. It is suitable for a wide range of applications such as in industrial production, in quality assurance or in laboratories.
- Measurement range from -60°C to +1000°C
- Class 1 accuracy
- Short response time of 2 seconds
- 11.8inch length probe shaft, 0.1inch diameter probe shaft
Applications
Test & Measurement
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 845 Infrared Thermometers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151