Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 622.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 622.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 2014
Order Code3473846
Technical Datasheet
Data Logger TypeCO2, Pressure, Temperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
160 IAQ Wi-Fi data logger is ideal for monitoring indoor air quality. Using internal sensors for temperature, humidity, CO2, and atmospheric pressure, the testo 160 IAQ accurately determines the air quality of your desired area. The logger comes with a large internal memory that stores 40,000 measurement values, as well as a battery back up to protect your data in the event of a blackout or Wi-Fi network issues. The testo 160 logger transfers these measurement values wirelessly to the testo Cloud.
- Wireless measurement value transfer to the testo Cloud
- Measurement values can be monitored on all devices
- Alarm notifications sent by text or email automatically
- Small dimensions for inconspicuous design
- Internal sensors for easy and convenient set up
- Powered by USB mains adaptor (supplied) or 4x AA batteries (not supplied)
Technical Specifications
Data Logger Type
CO2, Pressure, Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7