Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 679.080 |
Product Information
Product Overview
0564 5582 02 is a testo 558s smart vacuum kit. Testo 558s is a smart digital manifold with 4-way valve block and intuitive touchscreen. Touchscreen operation makes configuration, control and documentation even easier. Alternatively, the instrument can be operated entirely via the testo Smart App or via buttons for working with gloves. To make everyday work even easier, the measurement results can be shown on a large colour display in clear graphs and as 30-minute trend curves. The high measuring accuracy of 0.25 % full scale also enables reliable evaluations. Thanks to the large number of stored measurement menus and connectivity across the entire Testo refrigeration portfolio, any application can be controlled via the manifold. For maximum safety, the manifold is compatible with flammable class A3 and A2L refrigerants. With over 96 refrigerants stored in the manifold and regular OTA updates, the manifold is always up to date.
- Measuring range from -1 to 60bar(pressure) and -50 to +150°C(temperature)
- Always ready to go with hybrid charging system consisting of batteries and rechargeable battery
- Auto power off after 10 minutes when not connected via Bluetooth®
- Operating temperature range from -20 to +50°C
- Dimension is 229 x 112.5 x 71mm
- IP54 rated
Contents
Testo 558s Digital manifold, 2x testo 115i wireless clamp temperature probes, Testo 552i vacuum probe, USB-C cable, Calibration protocol for testo 558s, Instrument case.
Technical Specifications
558s Digital Manifold, 115i Clamp Thermometer x2, 552i Vacuum Probe, Transport Case
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate