Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 1841
Order Code4531545
Technical Datasheet
Accessory TypeWall Bracket
For Use WithTesto 184 Series USB Data Loggers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0554 1841 is a wall bracket for data loggers, including adhesive strips.
- Secure attachment of the data logger to goods during transport
- Wall bracket can easily be fixed using adhesive strips
- Dimension is 105 x 44 x 19 mm (LxWxH)
- White colour housing
- Storage temperature range from -55 to +70°C
Technical Specifications
Accessory Type
Wall Bracket
Product Range
-
For Use With
Testo 184 Series USB Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025