Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No74662, GREY, 25M X 50MM
Order Code3932732
Product Range74662 Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.250 |
5+ | € 16.940 |
10+ | € 15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No74662, GREY, 25M X 50MM
Order Code3932732
Product Range74662 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourGrey
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range74662 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Tape Type
Duct
Tape Colour
Grey
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
74662 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
8.5 mil (0.22 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233