Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No74613, GREY, 50M X 50MM
Order Code3932726
Product Range74613 Series
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.580 |
5+ | € 8.900 |
10+ | € 8.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No74613, GREY, 50M X 50MM
Order Code3932726
Product Range74613 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourGrey
Total Tape Thickness6.9 mil (0.175 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range74613 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Duct
Tape Colour
Grey
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
74613 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
6.9 mil (0.175 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34