Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60954-00000-02
Order Code3876270
Product Range60954 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | € 80.190 |
Price for:Each
Minimum: 12
Multiple: 12
€ 962.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60954-00000-02
Order Code3876270
Product Range60954 Series
Technical Datasheet
Tape TypeAntislip
Adhesive TypeAcrylic Adhesive
Tape Colour-
Total Tape Thickness53.7 mil (1.365 mm)
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Product Range60954 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Antislip
Tape Colour
-
Roll Length - Imperial
-
Tape Width - Imperial
-
Product Range
60954 Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
53.7 mil (1.365 mm)
Roll Length - Metric
-
Tape Width - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8