Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No56450-00000-11
Order Code3876221
Product Range56450 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | € 7.400 |
Price for:Each
Minimum: 36
Multiple: 36
€ 266.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No56450-00000-11
Order Code3876221
Product Range56450 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing Material-
Tape ColourCream
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range56450 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Cream
Roll Length - Imperial
16.4ft
Tape Width - Imperial
1.97"
Product Range
56450 Series
Tape Backing Material
-
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
5m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087