Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No53949-00000-02
Order Code3876210
Product Range53949 Series
Technical Datasheet
29 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No53949-00000-02
Order Code3876210
Product Range53949 Series
Technical Datasheet
Tape TypeGaffer Cloth
Adhesive TypeNatural Rubber Adhesive
Tape ColourMatt Black
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.968"
Tape Width - Metric50mm
Product Range53949 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Gaffer Cloth
Tape Colour
Matt Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.968"
Product Range
53949 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86