Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51606-00007-00
Order Code3876144
Product Range51606 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | € 7.190 |
Price for:Each
Minimum: 120
Multiple: 120
€ 862.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51606-00007-00
Order Code3876144
Product Range51606 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial24.6ft
Roll Length - Metric7.5m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range51606 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
24.6ft
Tape Width - Imperial
0.59"
Product Range
51606 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
7.5m
Tape Width - Metric
15mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038