Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04369-00012-01
Order Code3876513
Product Range4369 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
64+ | € 5.460 |
Price for:Each
Minimum: 64
Multiple: 64
€ 349.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04369-00012-01
Order Code3876513
Product Range4369 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural Rubber Adhesive
Tape ColourBlue
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial45.9ft
Roll Length - Metric14m
Tape Width - Imperial21.65"
Tape Width - Metric550mm
Product Range4369 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Masking
Tape Colour
Blue
Roll Length - Imperial
45.9ft
Tape Width - Imperial
21.65"
Product Range
4369 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
14m
Tape Width - Metric
550mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162