Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01010
Order Code3403825
Technical Datasheet
Test Connector Type ACrocodile Clip
Test Connector Type BCrocodile Clip
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Green, Red, White Yellow
Lead Length - Metric300mm
Lead Length - Imperial11.81"
No. of Test Leads10
Product Range-
SVHCTo Be Advised
Alternatives for TEN01010
1 Product Found
Product Overview
- Supplied in a pack of 10
- 5 Colours (2 of each colour)
- Length: 30cm.
- Voltage rating: 30V ac, 60V dc
Technical Specifications
Test Connector Type A
Crocodile Clip
Voltage Rating
60V
Insulator Colour
Black, Green, Red, White Yellow
Lead Length - Imperial
11.81"
Product Range
-
Test Connector Type B
Crocodile Clip
Current Rating
5A
Lead Length - Metric
300mm
No. of Test Leads
10
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06