Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9490
Order Code2099733
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Frequency, Power
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A professional digital clamp meter that is perfect for any industry. Measures AC voltage, AC current, Resistance, and Frequency.
- 9999 count display
- Backlit LCD
- Analogue bar graph
- Peak Min/Max mode
- Auto power off
- Low battery indicator
- 2-1/8" (55mm) jaw capacity
- True RMS AC measurement
- Tests diodes and continuity
- Data hold
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, test lead, protective hard case
Technical Specifications
DMM Functions
AC Current, AC Voltage, Frequency, Power
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (19-Jan-2021)
Current Measure AC Max
1kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874