Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-860A
Order Code4908430
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB2dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
Alternatives for 72-860A
1 Product Found
Product Overview
The 72-860A is a hand held, general purpose sound meter for type 2 measurement.
- 4 digit LCD
- 35-130dB measurement
- Meets IEC 651 type 2 standards
- Fast and slow dynamic response
- Over and under range indicator
- Maximum level hold
- Internal oscillator for calibration
- AC and DC signal output
- RS232 interface
Contents
Includes owners manual, 9V battery, carrying case, RS232 interface cable wind screen and adjustment screwdriver
Technical Specifications
Sound Level Min
35dB
Accuracy dB
2dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278017
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68