Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6696
Order Code4338698
Also Known AsGTIN UPC EAN: 640522694365
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,170.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,170.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6696
Order Code4338698
Also Known AsGTIN UPC EAN: 640522694365
Technical Datasheet
Spectrum Analyzer TypeBench
Product Range-
Test Frequency Range150kHz to 1GHz
External Height150mm
External Width310mm
External Depth455mm
Weight8.5kg
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This unit provides full spectral display from 15KHz ~ 1GHz, and provides demodulated output to a headphone jack. This digitally synthesized, easy to use spectrum analyzer utilizes state-of-the-art design for a phase-locked RF system that provides precision and performance at an affordable price. General operation is simple and intuitive, All primary controls are a single push button, with a spinner knob for quick selection
- Frequency range: 150KHz ~ 1GHz (useable to 1.15GHz)
- Internal audio demodulator
- Digital phase lock loop design
- Multifunction 6 1⁄2 digit LCD display
- Two markers for absolute and relative measurement
- 9 memory save/recall locations
- Power requirements: 100V, 120V, 220V, 230VAC, 50/60Hz
- 1kHz frequency resolution
- -100dBm noise floor enables the unit to catch low level signals
- Wide inout power range: -100dBm to 20dBm
- Input overload protection
Applications
Test & Measurement, Maintenance & Repair, RF Communications, Wireless
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
150kHz to 1GHz
External Width
310mm
Weight
8.5kg
Plug Type
-
Product Range
-
External Height
150mm
External Depth
455mm
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5