Print Page
265 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.600 |
10+ | € 8.530 |
25+ | € 8.010 |
50+ | € 6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-3315
Order Code2783506
Product RangeTest Lead
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating36V
Current Rating16A
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product RangeTest Lead
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
36V
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
24"
Product Range
Test Lead
Test Connector Type B
Alligator Clip
Current Rating
16A
Lead Length - Metric
609.6mm
No. of Test Leads
10
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140162