Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoPA1574
Order Code3771142
Product RangeCABLE-CHECK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1574
Order Code3771142
Product RangeCABLE-CHECK
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height-
External Width-
External Depth-
Product RangeCABLE-CHECK
Product Overview
PA1574 tests the continuity of 8-way (RJ45) data and network and 6-way (RJ11) telephone patch cords and installed cable runs. It maps the cable, line by line and identifies good connections, opens, shorts and crosses. Includes patch cords, 9V battery and carrying pouch.
- Maps connector and cable pin out
- Tests cables up to 1,650ft or 500m
- Identifies cross-over telephone connections
- Automatically scans when cable is connected and unit turned is on
- Includes two selectable scan speeds: normal and slow
- Includes a pair of RJ45 patch cords and one 9V battery
- Contained in a durable nylon carrying case with belt loop
- Can be slid together with the remote reversible for RJ45 or RJ11/12 testing
- Can also test RJ11 and RJ12 patch cables and connections
- One year warranty
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
-
Product Range
CABLE-CHECK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36