Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part No1.25 SWAB
Order Code3771176
Product RangeOpti-Clean
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 91.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No1.25 SWAB
Order Code3771176
Product RangeOpti-Clean
Technical Datasheet
Tip Material-
Swab Tip Size-
Handle Length1.25mm
Handle Material-
Product RangeOpti-Clean
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cleaining swabs for use with the Tempo REEL-CLN reel cleaner.
Technical Specifications
Tip Material
-
Handle Length
1.25mm
Product Range
Opti-Clean
Swab Tip Size
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09