Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoDTC41001110VAC
Order Code275268
Technical Datasheet
Thermocouple TypeJ, K, N, T
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±5°C
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for DTC41001110VAC
1 Product Found
Technical Specifications
Thermocouple Type
J, K, N, T
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
5°C
Output Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16