Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3HPL01DM6
Order Code4146494
Product RangeXX Wide Beam Series
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 391.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 391.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXW54P3HPL01DM6
Order Code4146494
Product RangeXX Wide Beam Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Frequency48kHz
Operating Temperature Min-40°C
Operating Temperature Max70°C
Beam Divergence50°
Product RangeXX Wide Beam Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3m
Frequency
48kHz
Operating Temperature Max
70°C
Product Range
XX Wide Beam Series
Sensing Distance Max
3m
Operating Temperature Min
-40°C
Beam Divergence
50°
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15