Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2ARCNL2T
Order Code2765988
Product RangeOsiris XUK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.730 |
5+ | € 75.260 |
10+ | € 74.030 |
25+ | € 72.790 |
50+ | € 71.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2ARCNL2T
Order Code2765988
Product RangeOsiris XUK Series
Technical Datasheet
Sensing Range Max45m
Sensor TypePhotoelectric
Sensing Distance Max45m
Sensing MethodThrough Beam
Product RangeOsiris XUK Series
Connection Method2m Cable
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
XUK2ARCNL2T is a XUK telemecanique photoelectric sensor. It is CSA certified product.
- Compact 50 x 50 sensor design, thru beam detection system, photo-electric sensor transmitter
- Plastic material, AC/DC supply circuit type, 2-wire technique
- Cable electrical connection, 2m cable length, infrared thru beam emission
- 30m thru beam need a receiver nominal sensing distance
- PBT enclosure material, PVC wire insulation material, 1 LED (green) for supply on
- Rated supply voltage range from 24 to 240V AC/DC, <= 250Hz switching frequency
- <1.5V (closed state) max voltage drop, <= 35mA no-load current consumption
- 60ms max delay first up, 25ms maximum delay response/delay recovery
- 50mm depth and height, 18mm width
- 18 months warranty, operation ambient air temperature range from -25 to 55°C
Technical Specifications
Sensing Range Max
45m
Sensing Distance Max
45m
Product Range
Osiris XUK Series
Supply Voltage DC Min
24V
Supply Voltage Min
24VDC
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensor Type
Photoelectric
Sensing Method
Through Beam
Connection Method
2m Cable
Supply Voltage DC Max
240V
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162