Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT232A1FAL2
Order Code3113112
Product RangeOsiSense XT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.850 |
5+ | € 173.310 |
10+ | € 169.780 |
25+ | € 166.240 |
50+ | € 162.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT232A1FAL2
Order Code3113112
Product RangeOsiSense XT Series
Technical Datasheet
Sensing Distance Max20mm
Sensing Range Max20mm
Sensor Output TypeDigital
Supply Voltage DC Max24V
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
20mm
Sensor Output Type
Digital
Product Range
OsiSense XT Series
Sensing Range Max
20mm
Supply Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208