Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A1PCG13
Order Code2663071
Product RangeXS Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.920 |
5+ | € 89.100 |
10+ | € 87.280 |
25+ | € 85.460 |
50+ | € 83.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 90.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A1PCG13
Order Code2663071
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max20mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom20mm
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsScrew Clamp
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XS8C4A1PCG13 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, DC circuit NO+NC output function, 4 x 1.5mm² clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 4-wire wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Max
-
Sensing Distance Nom
20mm
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Sensing Range Max
20mm
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
48V
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
Screw Clamp
IP Rating
IP65, IP67, IP69K
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25