Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P08PA340D
Order Code2847717
Product RangeXS Series
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS4P08PA340D
Order Code2847717
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2.5mm
Operating Temperature Max70°C
Thread Size - MetricM8 x 1
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP-NO
Sensing Distance Nom2.5mm
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPPS (Polyphenylene Sulfide)
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP-NO
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
XS Series
Sensing Range Max
2.5mm
Thread Size - Metric
M8 x 1
Sensing Distance Max
-
Sensing Distance Nom
2.5mm
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021