Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKN2110G11
Order Code2765733
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.500 |
5+ | € 19.110 |
10+ | € 18.720 |
20+ | € 18.330 |
50+ | € 17.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKN2110G11
Order Code2765733
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max15N
Product RangeOsiSense XC
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKN2110G11 from Schneider Electric / Telemecanique is an OsiSense XC standard format, compact design, XCKN limit switch with 1 PG11 cable entry. The basic version, fully compatible limit switch is used for light to medium duty applications. Approved by IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22-2 No. 14, IEC 60204-1, EN 60204-1 standards.
- Monolithic plastic version dedicated to repetitive machines
- 2-pole 1 NC + 1 NO snap action switch
- Plunger head for linear movement
- Switch action on end
- Metal end plunger
- Rated operational characteristics is Ue=240V, Ie=3A (A300, AC-15), Ue=250V, Ie=0.1A (R300, DC-13)
- Rated impulse withstand voltage is 6KV conforming to IEC 60947-1, IEC 60664
- Mechanical durability is 10 million operating cycles
- Degree of protection is IP65 conforming to IEC 60529, IK04 conforming to EN 50102
- Operating temperature range from -25°C to +70°C
Applications
Industrial, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
3A
Operating Force Max
15N
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063