Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AO1
Order Code2663395
Product RangeNEMA Square D 9007
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.440 |
5+ | € 49.430 |
10+ | € 48.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AO1
Order Code2663395
Product RangeNEMA Square D 9007
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max0.08N
Product RangeNEMA Square D 9007
Contact Current DC Max15A
Contact Voltage DC Max600V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
15A
Operating Force Max
0.08N
Contact Current DC Max
15A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
NEMA Square D 9007
Contact Voltage DC Max
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041