Print Page
T3RC3000-HF
Current Probe, BNC Plug, Flexible Cord Probe, 3 kA, Oscilloscopes, T3RC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC3000-HF
Order Code4656138
Product RangeT3RC Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC3000-HF
Order Code4656138
Product RangeT3RC Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min-
For Use WithOscilloscopes
Product RangeT3RC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3RC3000-HF is an AC current probe. This general purpose Rogowski probe covering applications up to 3000Amps. With extended high frequency coverage, 5KV peak insulation and wide operating temperature range from -40°C to +125°C, makes them ideally suited to both general purpose as well as wide temperature environments.
- Bandwidth: 3Hz to 23MHz
- 2mV/A sensitivity, 3000A peak current
- 1.4mV rms maximum noise, 500 attenuation ratio
- 200mm coil circumference, 4.5mm coil thickness
- 4m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
T3RC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001