Print Page
PPE6KV-A
Oscilloscope Probe, High-Voltage Passive Probe, 500 MHz, 6 kV, 100:1
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPPE6KV-A
Order Code4656096
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max6kV
Test Probe Attenuation100:1
For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPE6KV-A is a 6KV high voltage passive probe suitable for a wide range of applications where ground-referenced high-voltage measurements must be made safely and accurately. There is also a sense pin to automatically configure the oscilloscope for use with the probe.
- 100:1 attenuation ratio
- 6000Vpeak transients
- 500MHz bandwidth, 800ps (typical) risetime
- Ideal for surge/EFT testing
- 2.8pF (typica) input capacitance
- Compensation range from 10pF - 30pF (typical)
- 6.56ft cable length
- 0.34inch probe tip diameter
Contents
Trimming tool, Colour coding rings, Ground lead (22cm), Security ground lead, Crocodile clips, Flexible security adapter, Sprung hook, BNC adapter, Insulating tip, Swivel ground lead and lead adapter, Solid and spring tips.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
6kV
For Use With
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001