Print Page
PP016
Oscilloscope Probe, Passive, 300 MHz, 600 V, 1:1, 10:1, Teledyne LeCroy WaveAce Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 245.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 245.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP016
Order Code4656086
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithTeledyne LeCroy WaveAce Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP016 is a passive probe designed to be used with Teledyne LeCroy WaveAce oscilloscopes.
- 300MHz bandwidth, 10:1 attenuation
- Compensation range from 10 to 20pF
- 12pF input capacitance, 10Mohm input resistance
- Maximum voltage is 600Vrms
- Operating temperature range from 0° to 50°C
- 1.2m cable length
- For WaveAce (200MHz) series oscilloscopes
Contents
Passive probe, Standard ground lead, Sprung hook, 2 x colour coding rings (Set), Adjustment tool, Ground attachment, 2 x replacement probe tips, BNC adaptor, 2 x IC test tips.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Teledyne LeCroy WaveAce Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
300MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001